Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009C10I-M5T1U | |
|---|---|
DigiKey Part Number | S-1009C10I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009C10I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009C10I-M5T1U Models |
Category | Voltage - Threshold 1V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1002CA10I-M5T1U | ABLIC Inc. | 765 | 1662-1071-1-ND | kr 8,39000 | Parametric Equivalent |
| S-1002CB10I-M5T1U | ABLIC Inc. | 0 | S-1002CB10I-M5T1U-ND | kr 3,79670 | Parametric Equivalent |
| S-1004CA10I-M5T1U | ABLIC Inc. | 0 | 1662-1133-2-ND | kr 4,27107 | Parametric Equivalent |
| S-1004CB10I-M5T1U | ABLIC Inc. | 0 | S-1004CB10I-M5T1U-ND | kr 3,90934 | Parametric Equivalent |
| XC6118C10AMR-G | Torex Semiconductor Ltd | 3 042 | 893-XC6118C10AMR-GCT-ND | kr 5,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,79670 | kr 11 390,10 |
| 6 000 | kr 3,70577 | kr 22 234,62 |
| 9 000 | kr 3,66027 | kr 32 942,43 |
| 15 000 | kr 3,60983 | kr 54 147,45 |
| 21 000 | kr 3,58036 | kr 75 187,56 |
| Unit Price without VAT: | kr 3,79670 |
|---|---|
| Unit Price with VAT: | kr 4,74588 |



