Parametric Equivalent
Parametric Equivalent

S-1000N15-I4T1U | |
|---|---|
DigiKey Part Number | 1662-2853-2-ND - Tape & Reel (TR) 1662-2853-1-ND - Cut Tape (CT) 1662-2853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000N15-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,40708 | kr 17 035,40 |
| 10 000 | kr 3,33391 | kr 33 339,10 |
| 15 000 | kr 3,29727 | kr 49 459,05 |
| 25 000 | kr 3,25668 | kr 81 417,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,21000 | kr 8,21 |
| 10 | kr 7,30800 | kr 73,08 |
| 25 | kr 6,94080 | kr 173,52 |
| Unit Price without VAT: | kr 8,21000 |
|---|---|
| Unit Price with VAT: | kr 10,26250 |


