
S-1000C34-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1016-2-ND - Tape & Reel (TR) 1662-1016-1-ND - Cut Tape (CT) 1662-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000C34-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,75000 | kr 7,75 |
| 10 | kr 5,51900 | kr 55,19 |
| 25 | kr 4,97040 | kr 124,26 |
| 100 | kr 4,36180 | kr 436,18 |
| 250 | kr 4,07144 | kr 1 017,86 |
| 500 | kr 3,89666 | kr 1 948,33 |
| 1 000 | kr 3,75479 | kr 3 754,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,50929 | kr 17 546,45 |
| 10 000 | kr 3,43392 | kr 34 339,20 |
| 15 000 | kr 3,39620 | kr 50 943,00 |
| 25 000 | kr 3,35438 | kr 83 859,50 |
| Unit Price without VAT: | kr 7,75000 |
|---|---|
| Unit Price with VAT: | kr 9,68750 |

