
SN74LVC245APWR | |
|---|---|
DigiKey Part Number | 296-1233-2-ND - Tape & Reel (TR) 296-1233-1-ND - Cut Tape (CT) 296-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245APWR |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,74000 | kr 37,40 |
| 25 | kr 3,35000 | kr 83,75 |
| 100 | kr 2,91850 | kr 291,85 |
| 250 | kr 2,71356 | kr 678,39 |
| 500 | kr 2,58968 | kr 1 294,84 |
| 1 000 | kr 2,52646 | kr 2 526,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,40412 | kr 4 808,24 |
| 4 000 | kr 2,33513 | kr 9 340,52 |
| 6 000 | kr 2,30059 | kr 13 803,54 |
| 10 000 | kr 2,26232 | kr 22 623,20 |
| 14 000 | kr 2,23995 | kr 31 359,30 |
| 20 000 | kr 2,21843 | kr 44 368,60 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |









