
SN74LV245ATDGVR | |
|---|---|
DigiKey Part Number | 296-SN74LV245ATDGVRTR-ND - Tape & Reel (TR) 296-SN74LV245ATDGVRCT-ND - Cut Tape (CT) 296-SN74LV245ATDGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ATDGVR |
Description | IC TXRX NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ATDGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,22000 | kr 8,22 |
| 10 | kr 5,85000 | kr 58,50 |
| 25 | kr 5,27320 | kr 131,83 |
| 100 | kr 4,63140 | kr 463,14 |
| 250 | kr 4,32584 | kr 1 081,46 |
| 500 | kr 4,14174 | kr 2 070,87 |
| 1 000 | kr 4,12067 | kr 4 120,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,86548 | kr 7 730,96 |
| 4 000 | kr 3,76283 | kr 15 051,32 |
| 6 000 | kr 3,71141 | kr 22 268,46 |
| 10 000 | kr 3,65445 | kr 36 544,50 |
| 14 000 | kr 3,62115 | kr 50 696,10 |
| 20 000 | kr 3,58913 | kr 71 782,60 |
| Unit Price without VAT: | kr 8,22000 |
|---|---|
| Unit Price with VAT: | kr 10,27500 |

