EMIFIL-NFM21 Series 3-PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM21PC104R1E3D

DigiKey Part Number
490-2536-2-ND - Tape & Reel (TR)
490-2536-1-ND - Cut Tape (CT)
490-2536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM21PC104R1E3D
Description
CAP FEEDTHRU 0.1UF 20% 25V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 25V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21PC104R1E3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
25V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 431
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,23000kr 1,23
10kr 0,98300kr 9,83
25kr 0,89960kr 22,49
50kr 0,84680kr 42,34
100kr 0,79660kr 79,66
250kr 0,73408kr 183,52
500kr 0,69022kr 345,11
1 000kr 0,64922kr 649,22
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,58588kr 2 343,52
8 000kr 0,55110kr 4 408,80
12 000kr 0,53174kr 6 380,88
20 000kr 0,50830kr 10 166,00
28 000kr 0,49344kr 13 816,32
40 000kr 0,47814kr 19 125,60
100 000kr 0,44098kr 44 098,00
200 000kr 0,41478kr 82 956,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,23000
Unit Price with VAT:kr 1,53750