
MAL213967339E3 | |
|---|---|
DigiKey Part Number | BC1183TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213967339E3 |
Description | CAP ALUM 33UF 20% 40V SMD |
Customer Reference | |
Detailed Description | 33 µF 40 V Aluminum Electrolytic Capacitors Nonstandard SMD 5.3Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 97.5 mA @ 10 kHz |
Packaging Tape & Reel (TR) | Impedance 2.7 Ohms |
Part Status Obsolete | Size / Dimension 0.563" L x 0.299" W (14.30mm x 7.60mm) |
Capacitance | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.563" L x 0.299" W (14.30mm x 7.60mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.3Ohm | Package / Case Nonstandard SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |

