
HT-0095 | |
|---|---|
DigiKey Part Number | 609-2408-ND |
Manufacturer | |
Manufacturer Product Number | HT-0095 |
Description | TOOL HAND CRIMPER 22-32AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol ICC (FCI) | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-32 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15 893,17000 | kr 15 893,17 |
| Unit Price without VAT: | kr 15 893,17000 |
|---|---|
| Unit Price with VAT: | kr 19 866,46250 |






















