
ARD00330 | |
|---|---|
DigiKey Part Number | ARD00330-ND |
Manufacturer | |
Manufacturer Product Number | ARD00330 |
Description | EVAL BOARD FOR PIC18F87J72 |
Customer Reference | |
Detailed Description | PIC18F87J72 PICtail™ Plus Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC18F87J72 | |
Primary Attributes | Single Phase Shunt Energy Meter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



