
TPA5561-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA5561-S5TR-ND - Tape & Reel (TR) 5503-TPA5561-S5TRCT-ND - Cut Tape (CT) 5503-TPA5561-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5561-S5TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA5561-S5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,58000 | kr 8,58 |
| 10 | kr 6,15400 | kr 61,54 |
| 25 | kr 5,54720 | kr 138,68 |
| 100 | kr 4,87920 | kr 487,92 |
| 250 | kr 4,56140 | kr 1 140,35 |
| 500 | kr 4,36986 | kr 2 184,93 |
| 1 000 | kr 4,21199 | kr 4 211,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,96341 | kr 11 890,23 |
| Unit Price without VAT: | kr 8,58000 |
|---|---|
| Unit Price with VAT: | kr 10,72500 |

