
SJ3550 BLK 3/4"X50YD | |
|---|---|
DigiKey Part Number | 3M162214-ND |
Manufacturer | |
Manufacturer Product Number | SJ3550 BLK 3/4"X50YD |
Description | RECLSBLE FSTNR RECT 0.750"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyolefin | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |

