
SJ3519FR BLK 1-1/2"X50YD | |
|---|---|
DigiKey Part Number | SJ3519FRBLK1-1/2"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3519FR BLK 1-1/2"X50YD |
Description | RECLSBLE FSTNR RECT 1.500"X150' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.500" (38.10mm) X 150.00' (45.72m) Dia |
Category | Width 1.500" (38.10mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Resistant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Hook and Loop - Hook Only | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr 2 914,76250 | kr 11 659,05 |
| Unit Price without VAT: | kr 2 914,76250 |
|---|---|
| Unit Price with VAT: | kr 3 643,45313 |

