MW-3/8-48-BLACK-BULK is Obsolete and no longer manufactured.
Available Substitutes:
Image for MW-3/8-48-BLACK-BULK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-3/8-48-BLACK-BULK

DigiKey Part Number
MW-3/8-48-BLACK-BULK-ND
Manufacturer
Manufacturer Product Number
MW-3/8-48-BLACK-BULK
Description
HEATSHRINK MULTI WALL 3/8-48" BL
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.130" (3.30mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Adhesive Lined, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes