Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF447/68 100'

DigiKey Part Number
3M156347-25-ND
Manufacturer
Manufacturer Product Number
HF447/68 100'
Description
CBL RIBN 68COND 0.025 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
68
Pitch
Length
25.0' (7.62m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 90°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 1 317,32000kr 1 317,32
2kr 1 193,96000kr 2 387,92
3kr 1 127,06667kr 3 381,20
5kr 1 048,12000kr 5 240,60
7kr 999,20714kr 6 994,45
10kr 949,93700kr 9 499,37
25kr 834,80920kr 20 870,23
50kr 757,84220kr 37 892,11
100kr 688,79730kr 68 879,73
Manufacturers Standard Package
Unit Price without VAT:kr 1 317,32000
Unit Price with VAT:kr 1 646,65000
Alternate Length
CBL RIBN 68COND 0.025 GRAY 100'
In-Stock: 0
Unit Price: kr 28,09092
CBL RIBN 68COND 0.025 GRAY 300'
In-Stock: 0
Unit Price: kr 27,91443
CBL RIBN 68COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 68COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 68COND 0.025 GRAY 5'
In-Stock: 1
Unit Price: kr 299,41000