
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 153,72000 | kr 153,72 |
| 10 | kr 130,63400 | kr 1 306,34 |
| 25 | kr 122,45200 | kr 3 061,30 |
| 50 | kr 116,60780 | kr 5 830,39 |
| 100 | kr 111,04300 | kr 11 104,30 |
| 300 | kr 102,76737 | kr 30 830,21 |
| 500 | kr 99,13418 | kr 49 567,09 |
| Unit Price without VAT: | kr 153,72000 |
|---|---|
| Unit Price with VAT: | kr 192,15000 |

