Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" WT 200'

DigiKey Part Number
19-FP-3011/2"WT200'-ND
19-FP-3011/2"WT200'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" WT 200'
Description
HEATSHRINK FP301 1/2" WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in SEK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr 17,99000kr 17,99
5kr 14,83600kr 74,18
10kr 13,64700kr 136,47
20kr 12,54850kr 250,97
50kr 11,23660kr 561,83
100kr 10,33320kr 1 033,32
250kr 9,25164kr 2 312,91
500kr 8,50924kr 4 254,62
1 000kr 8,25983kr 8 259,83
Bulk
QuantityUnit PriceExt Price
200kr 6,04825kr 1 209,65
400kr 5,96035kr 2 384,14
Manufacturers Standard Package
Unit Price without VAT:kr 17,99000
Unit Price with VAT:kr 22,48750
Alternate Color
HEATSHRINK FP301 1/2" X 200' BLK
In-Stock: 2497
Unit Price: kr 1 397,88000
HEATSHRINK FP301 1/2" BLU
In-Stock: 1915
Unit Price: kr 17,35000
HEATSHRINK FP301 1/2" CLEAR
In-Stock: 8000
Unit Price: kr 18,55000
HEATSHRINK FP301 1/2" GREEN
In-Stock: 1078
Unit Price: kr 16,98000
HEATSHRINK FP301 1/2" 200' RED
In-Stock: 27
Unit Price: kr 1 397,88000
Alternate Length
HEATSHRINK FP301 1/2" 100' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 50' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 25' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 5' WHITE
In-Stock: 0
Unit Price: