
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, .900" | |
Number of Positions or Pins (Grid) | 64 (2 x 32) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 1 287,83500 | kr 12 878,35 |
| Unit Price without VAT: | kr 1 287,83500 |
|---|---|
| Unit Price with VAT: | kr 1 609,79375 |

