
50-PRINTED-2X100FT | |
|---|---|
DigiKey Part Number | 3M159592-ND |
Manufacturer | |
Manufacturer Product Number | 50-PRINTED-2X100FT |
Description | TAPE PROTECTIVE BK/WHT 2"X33.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective - Printed Tape High Tack Adhesive Black, White Print 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective - Printed | |
Adhesive | High Tack | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black, White Print | |
Usage | Corrosion Protection | |
Temperature Range | -54°F ~ 176°F (-48°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr 352,80208 | kr 8 467,25 |
| Unit Price without VAT: | kr 352,80208 |
|---|---|
| Unit Price with VAT: | kr 441,00260 |

