
1332-22-1-0500-007-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-22-1-0500-007-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-007-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Green 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,58000 | kr 8,58 |
| 5 | kr 7,64000 | kr 38,20 |
| 10 | kr 7,28900 | kr 72,89 |
| 25 | kr 6,83160 | kr 170,79 |
| 50 | kr 6,50500 | kr 325,25 |
| 100 | kr 6,19310 | kr 619,31 |
| Unit Price without VAT: | kr 8,58000 |
|---|---|
| Unit Price with VAT: | kr 10,72500 |







