
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | 2.370" (60.20mm) | |
Width - Outer Edges | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.439" (11.15mm) | |
Diameter - Barrel OD | 0.560" (14.22mm) | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 146,25000 | kr 146,25 |
| 10 | kr 124,29600 | kr 1 242,96 |
| 30 | kr 115,02267 | kr 3 450,68 |
| 50 | kr 110,95160 | kr 5 547,58 |
| 100 | kr 105,65720 | kr 10 565,72 |
| 250 | kr 99,04744 | kr 24 761,86 |
| 500 | kr 94,32530 | kr 47 162,65 |
| 1 000 | kr 89,82950 | kr 89 829,50 |
| Unit Price without VAT: | kr 146,25000 |
|---|---|
| Unit Price with VAT: | kr 182,81250 |

