
1181 50MMX16,5MMC4 | |
|---|---|
DigiKey Part Number | 19-118150MMX16,5MMC4-ND |
Manufacturer | |
Manufacturer Product Number | 1181 50MMX16,5MMC4 |
Description | TAPE COPPER FOIL NATU 1.97"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Conductive Acrylic Adhesive Natural 1.97" (50.00mm) X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.035mm) | |
Width | 1.97" (50.00mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr 1 874,06750 | kr 7 496,27 |
| Unit Price without VAT: | kr 1 874,06750 |
|---|---|
| Unit Price with VAT: | kr 2 342,58438 |

