



SJ3540-2-3(10) | |
|---|---|
DigiKey Part Number | 1067-SJ3540-2-3(10)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3540-2-3(10) |
Description | RECLSBLE FSTNR RECTANGULAR 2"X3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 3.000" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 490,69000 | kr 490,69 |
| 10 | kr 417,05600 | kr 4 170,56 |
| 30 | kr 385,96433 | kr 11 578,93 |
| 50 | kr 372,31280 | kr 18 615,64 |
| 100 | kr 354,56300 | kr 35 456,30 |
| 250 | kr 332,39648 | kr 83 099,12 |
| Unit Price without VAT: | kr 490,69000 |
|---|---|
| Unit Price with VAT: | kr 613,36250 |



