
8901-1.25-72 | |
|---|---|
DigiKey Part Number | 1067-8901-1.25-72-ND |
Manufacturer | |
Manufacturer Product Number | 8901-1.25-72 |
Description | TAPE SPLICING BLUE 1 1/4"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Silicone Thermosetting Adhesive Blue 1.25" (31.75mm) 1 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Width 1.25" (31.75mm) 1 1/4" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Blue |
Part Status Active | Temperature Range -60°F ~ 400°F (-50°C ~ 204°C) |
Tape Type Splicing | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier Polyester | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0024" (2.4 mils, 0.061mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 190,29000 | kr 1 190,29 |
| Unit Price without VAT: | kr 1 190,29000 |
|---|---|
| Unit Price with VAT: | kr 1 487,86250 |

