
8901-0.5-0.75(1000) | |
|---|---|
DigiKey Part Number | 1067-8901-0.5-0.75(1000)-ND |
Manufacturer | |
Manufacturer Product Number | 8901-0.5-0.75(1000) |
Description | TAPE SPLICING BLUE 1/2"X3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Silicone Thermosetting Adhesive Blue 0.50" (12.70mm) 1/2" X 0.75" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 0.75" (19.05mm) 3/4" |
Packaging Bulk | Color Blue |
Part Status Active | Temperature Range -60°F ~ 400°F (-50°C ~ 204°C) |
Tape Type Splicing | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier Polyester | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0024" (2.4 mils, 0.061mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 504,96500 | kr 1 009,93 |
| Unit Price without VAT: | kr 504,96500 |
|---|---|
| Unit Price with VAT: | kr 631,20625 |

