3-5-10-SJ3550 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 77
Unit Price: kr 467,45000
Datasheet
3M Dual Lock Reclosable Fasteners
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M Dual Lock Reclosable Fasteners
3M Dual Lock Reclosable Fasteners Markets and Applications

3-5-10-SJ3550

DigiKey Part Number
3-5-10-SJ3550-ND
Manufacturer
Manufacturer Product Number
3-5-10-SJ3550
Description
RECLSBLE FSTNR RECT 3" X 5.000"
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Rectangular 3.000" (76.20mm) X 5.000" (127.00mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
10 per Pkg
Part Status
Obsolete
Type
Interlocking Stems
Shape
Rectangular
Length
5.000" (127.00mm)
Width
3.000" (76.20mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
250 Stem Density
Material
Polyolefin (PO)
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
RECLOSABLE FASTENER SQUARE 3"X3"
In-Stock: 0
Unit Price: kr 697,55000
RECLSBLE FSTNR RECT 3" X 4.000"
In-Stock: 0
Unit Price: kr 879,19000
RECLSBLE FASTENER RECT 3" X 6"
In-Stock: 0
Unit Price: kr 1 233,35000