



1-5750913-9 | |
|---|---|
DigiKey Part Number | A33481-ND |
Manufacturer | |
Manufacturer Product Number | 1-5750913-9 |
Description | CONN D-TYPE PLUG 100POS IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-5750913-9 Models |
Category | Termination IDC, Discrete Wire |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Shielded, Terminating Cover |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 235,56000 | kr 235,56 |
| 14 | kr 195,50143 | kr 2 737,02 |
| 28 | kr 186,17000 | kr 5 212,76 |
| 56 | kr 177,28786 | kr 9 928,12 |
| 105 | kr 169,60105 | kr 17 808,11 |
| 252 | kr 159,45298 | kr 40 182,15 |
| 504 | kr 151,85200 | kr 76 533,41 |
| Unit Price without VAT: | kr 235,56000 |
|---|---|
| Unit Price with VAT: | kr 294,45000 |



















