SN74AUP2G125 Low Power Dual Bus Buffer Gate

Low-power dual bus buffer gate with 3-state outputs

SN74AUP2G125 Low Power Dual Bus Buffer Gate The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static and dynamic power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in an increased battery life. This product also maintains excellent signal integrity.

The SN74AUP2G125 is a dual bus buffer gate designed for 0.8 V to 3.6 V VCC operation. This device features dual line drivers with 3-state outputs. Each output is disabled when the corresponding output-enable input is high. This device has the input-disable feature, which allows floating input signals.

To ensure the high-impedance state during power up or power down, output-enable should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.

This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features and Benefits
  • Available in the Texas Instruments NanoFree™ package
  • Low static-power consumption (ICC = 0.9 µA max)
  • Low dynamic-power consumption (Cpd = 4 pF typ at 3.3 V)
  • Low input capacitance (CI = 1.5 pF Typ)
  • Low noise: overshoot and undershoot <10% of VCC
  • Input-disable feature allows floating input conditions
  • Ioff supports partial-power-down mode operation
  • Input hysteresis allows slow input transition and better switching noise Immunity at input
  • Lowest-power family
  • Extends battery life for portable applications
  • Can interface with next generation processors
  • Excellent signal integrity and low noise
  • WCSP is 70% smaller than SC-70, which makes it ideal for space constrained PCBs
  • Wide operating VCC range of 0.8 V to 3.6 V
  • Optimized for 3.3 V operation
  • 3.6 V I/O tolerant to support mixed-mode signal operation
  • tpd = 4.6 ns max at 3.3 V
  • Suitable for point-to-point Applications
  • Latch-up performance exceeds 100 mA per JESD 78, class II
  • ESD performance tested per JESD 22
    • 2000 V human-body model (A114-B, class II)
    • 200 V machine model (A115-A)
    • 1000 V charged-device model (C101)
Applications
  • PDAs
  • Cell phones
  • Notebook and Sub-notebook PCs

Diagram

SN74AUP2G125

ImageManufacturer Part NumberDescriptionNumber of Bits per ElementInput TypeAvailable QuantityPrice
IC BUFF NON-INVERT 3.6V 8-DSBGASN74AUP2G125YFPRIC BUFF NON-INVERT 3.6V 8-DSBGA1-9875 - Immediate
33000 - Marketplace
$6.83View Details
Published: 2008-12-23