ESDL031-1BF4 Single-Line Bidirectional ESD Protection

STMicroelectronics' 3.3 V ultra-low clamping, single line bidirectional ESD protection protects data, I/O, and power lines

Image of STMicroelectronics ESDL031-BF4 Single Line Bidirectional ESD ProtectionSTMicroelectronics' ESDL031-1BF4 features very good ESD performances thanks to very low dynamic resistance, high ESD withstanding (±30 kV contact per IEC6100-4-2), and very low clamping voltage. This device is very well suited to protect data, I/O, and power lines operating at 3.3 V. The ESDL031-1BF4 brings designers a very high clamping voltage characteristic without snapback effect consideration. The device is ideal for applications where both reduced line capacitance and board space-saving are required.

Features
  • Very low clamping voltage: 6.3 V VCL at 16 A IPP TLP
  • Very low dynamic resistance: 85 mΩ
  • 3.3 V standoff voltage
  • No snapback effect to consider for designers
  • 0201 package
  • ECOPACK®2 compliant component

ESDL031-BF4 Single-Line Bidirectional ESD Protection

ImageManufacturer Part NumberDescriptionBidirectional ChannelsVoltage - Reverse Standoff (Typ)Voltage - Breakdown (Min)Available QuantityPriceView Details
TVS DIODE 3.3VWM 7VC ST0201ESDL031-1BF4TVS DIODE 3.3VWM 7VC ST020113.3V (Max)5V88706 - Immediate$1.38View Details
Published: 2020-03-17