LTC2668 16-Channel, 16-/12-Bit Voltage Output DACs
16-channel 16-, 12-bit ±10 V VOUT SoftSpan™ DACs with 10 ppm/°C max reference from Analog Devices
Analog Devices' 16-, 12-bit LTC2668 combines sixteen voltage output DACs with five software-programmable (SoftSpan) or pin-configurable output voltage ranges up to ±10 V. Each output span is independently selectable per channel, with full 16-, 12-bit resolution at all spans. Tight DC linearity with low AC and DC crosstalk ensures precision control in multichannel open or closed-loop systems. Additional features include an internal 16:1 analog multiplexer for calibration or monitoring circuit integrity, and a toggle function that allows the DAC to quickly toggle between two DAC codes.
Video: 16-Channel, 16/12-Bit Voltage Output DACs in a Tiny 6 mm x 6 mm Package
| LTC2668 Typical Application |
![]() |
|
Features
Flexible supply voltages
|
Internal 16:1 analog MUX
Buffered voltage outputs
A/B toggle function
|