TI222 Thermal Imager for iOS Devices
Klein Tools’ TI222 thermal imager can easily capture, store, and share thermal images and video, including time-lapse video
Klein Tools' TI222 thermal imager for iOS devices has 10,800 pixels delivering excellent resolution to troubleshoot hot and cold spots. It is perfect for detecting hot spots in panels, on wiring, or on parts of equipment. This helps find sources of energy loss within a home or building, detect moisture behind walls and flooring, clogs in pipes, and much more. The TI222 fits phone cases up to 1/16 inch (1.5 mm). Phone cases thicker than 1/16 inch (1.5 mm) may require the removal of the case for a secure connection. Easily capture, store, and share thermal images and video through the Klein Tools Thermal Imager App, available for free in the App Store.
Features
- Sensor resolution: 10,800 pixels
- Fits phone cases up to 1/16 inch (1.5 mm)
- Easily capture, store, and share thermal images and video, including time-lapse video
- Features touch screen temperature, high/low temperatures, and differential temperature readout
- Temperature range: -4°F to +752°F (-20°C to +400°C)
- Three color palettes: ironbow, rainbow, or grayscale
- Compatible with iOS devices 11 and higher
- Klein Tools Thermal Imager App available for free in the App Store
- Durable 6.6 foot (2 m) drop test protection
TI222 Thermal Imager for iOS Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TI222 | THERMAL IMAGER FOR IOS DEVICES | 0 - Immediate | See Page for Pricing | View Details |