AIW-170 and AIW-171 Qualcomm Wi-Fi 6E Key

Advantech's premium-level Wi-Fi 6E solution that can be upward-compatible with Wi-Fi 7

Image of Advantech's AIW-170 and AIW-171 QUALCOMM WIFI6E KEYAdvantech's AIW-170/AIW-171 is a premium-level Wi-Fi 6E solution, which can be upward-compatible with Wi-Fi 7. It is powered by Qualcomm’s WCN6856/QCA2066 chipset, supporting 2T2R connections, and extended to the additional 6 GHz band. AIW-170/AIW-171 is made in Taiwan and supports industrial-grade operating temperature, suitable for those outdoor static connection that requires stable data transmission.

Features

  • Qualcomm WCN6856/QCA2066 chipset supporting 2T2R IEEE 802.11ax/ac/b/g/n + BT 5.3
  • Additional 6 GHz band support, both AP/STA support (DBDC included)
  • Wi-Fi through PCIe, BT through USB, M.2 E Key/mini-PCIe form factor
  • Industrial grade temperature support at -40°F ~ +185°F/-40°C ~ +85°C
  • Driver integration with Nvidia and NXP platforms and supporting both Windows/Linux OS
  • FCC/CE/IC/TELEC/KC/NCC certification available
Applications
  • Smart agriculture
  • Smart cities
  • Smart transportation
  • Edge AI
  • Video surveillance
  • Robotics/AGV

AIW-170 and AIW-171 Qualcomm Wi-Fi 6E Key

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolModulationAvailable QuantityPriceView Details
QUALCOMM WIFI6E M.2 2230 E KEYAIW-170BQ-001QUALCOMM WIFI6E M.2 2230 E KEYBluetooth, WiFi802.11b/g/n/ac/ax, Bluetooth v5.3-2 - Immediate$690.17View Details
QUALCOMM WI-FI6E INDUSTRIAL GRADAIW-171HQ-001QUALCOMM WI-FI6E INDUSTRIAL GRADBluetooth, WiFi802.11b/g/n/ac/ax, Bluetooth v5.3-0 - Immediate$686.85View Details
Published: 2024-04-11