64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB47A-E3/52

DigiKey Part Number
P6SMB47A-E3/52GITR-ND - Tape & Reel (TR)
P6SMB47A-E3/52GICT-ND - Cut Tape (CT)
P6SMB47A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB47A-E3/52
Description
TVS DIODE 40.2VWM 64.8V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
40.2V
Supplier Device Package
Voltage - Breakdown (Min)
44.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB47ALittelfuse Inc.6 444P6SMB47ALFCT-NDkr 3,49000Direct
P6SMBJ40ADiotec Semiconductor1554878-P6SMBJ40ACT-NDkr 2,41000Similar
SMBJ40ATaiwan Semiconductor Corporation106 763SMBJ40AFSCT-NDkr 3,99000Similar
In-Stock: 416
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,11000kr 5,11
10kr 3,17500kr 31,75
100kr 2,01530kr 201,53
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 1,41676kr 1 062,57
1 500kr 1,27042kr 1 905,63
2 250kr 1,19573kr 2 690,39
3 750kr 1,11175kr 4 169,06
5 250kr 1,06200kr 5 575,50
7 500kr 1,01360kr 7 602,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,11000
Unit Price with VAT:kr 6,38750