64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ40A

DigiKey Part Number
4878-P6SMBJ40ATR-ND - Tape & Reel (TR)
4878-P6SMBJ40ACT-ND - Cut Tape (CT)
4878-P6SMBJ40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ40A
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ40A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS40VP1UP,115Nexperia USA Inc.5 7871727-4440-1-NDkr 6,39000Similar
In-Stock: 155
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,47000kr 3,47
10kr 2,12600kr 21,26
100kr 1,33290kr 133,29
500kr 0,98822kr 494,11
1 000kr 0,87664kr 876,64
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,73465kr 2 203,95
6 000kr 0,66298kr 3 977,88
9 000kr 0,62644kr 5 637,96
15 000kr 0,58535kr 8 780,25
21 000kr 0,56101kr 11 781,21
30 000kr 0,53735kr 16 120,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,47000
Unit Price with VAT:kr 4,33750