64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A

DigiKey Part Number
SMBJ40AFSTR-ND - Tape & Reel (TR)
SMBJ40AFSCT-ND - Cut Tape (CT)
SMBJ40AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ40A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106 763
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,75000kr 5,75
10kr 3,54900kr 35,49
100kr 2,26530kr 226,53
500kr 1,70930kr 854,65
1 000kr 1,52985kr 1 529,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,30153kr 3 904,59
6 000kr 1,18643kr 7 118,58
9 000kr 1,12778kr 10 150,02
15 000kr 1,06186kr 15 927,90
21 000kr 1,02281kr 21 479,01
30 000kr 0,98487kr 29 546,10
Manufacturers Standard Package
Unit Price without VAT:kr 5,75000
Unit Price with VAT:kr 7,18750