Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW12062M70JNEA | |
|---|---|
DigiKey Part Number | 541-2.7METR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062M70JNEA |
Description | RES SMD 2.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M70JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J2M7 | TE Connectivity Passive Product | 0 | CRGV1206J2M7-ND | kr 0,20566 | Direct |
| RMCF1206JT2M70 | Stackpole Electronics Inc | 4 535 | 738-RMCF1206JT2M70CT-ND | kr 0,91000 | Direct |
| RMCF1206FT2M70 | Stackpole Electronics Inc | 5 000 | RMCF1206FT2M70CT-ND | kr 0,91000 | Upgrade |
| CR1206-JW-275ELF | Bourns Inc. | 24 895 | 118-CR1206-JW-275ELFCT-ND | kr 0,91000 | Similar |
| RV1206FR-072M7L | YAGEO | 706 | 13-RV1206FR-072M7LCT-ND | kr 2,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,06882 | kr 1 032,30 |
| Unit Price without VAT: | kr 0,06882 |
|---|---|
| Unit Price with VAT: | kr 0,08603 |





