
RMCF1206FT2M70 | |
|---|---|
DigiKey Part Number | RMCF1206FT2M70TR-ND - Tape & Reel (TR) RMCF1206FT2M70CT-ND - Cut Tape (CT) RMCF1206FT2M70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2M70 |
Description | RES 2.7M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2M70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,32800 | kr 3,28 |
| 25 | kr 0,24800 | kr 6,20 |
| 50 | kr 0,20260 | kr 10,13 |
| 100 | kr 0,16790 | kr 16,79 |
| 250 | kr 0,13212 | kr 33,03 |
| 500 | kr 0,11204 | kr 56,02 |
| 1 000 | kr 0,09616 | kr 96,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,07116 | kr 355,80 |
| 10 000 | kr 0,06394 | kr 639,40 |
| 15 000 | kr 0,06042 | kr 906,30 |
| 25 000 | kr 0,05661 | kr 1 415,25 |
| 35 000 | kr 0,05444 | kr 1 905,40 |
| 50 000 | kr 0,05238 | kr 2 619,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

