MFR Recommended
Direct
Direct
Upgrade
Similar
Similar

74VHC123AMTC | |
|---|---|
DigiKey Part Number | 74VHC123AMTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC123AMTC |
Description | IC MMV 2-CIR 8.1-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 8.1 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC123AMTC Models |
Category | Propagation Delay 8.1 ns |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC123AMTCX | onsemi | 0 | 74VHC123AMTCXCT-ND | kr 5,11000 | MFR Recommended |
| SN74AHC123APWR | Texas Instruments | 13 400 | 296-4528-1-ND | kr 5,38000 | Direct |
| SN74AHC123APWRG4 | Texas Instruments | 5 801 | 296-31732-1-ND | kr 4,56000 | Direct |
| 74AHC123APW,118 | Nexperia USA Inc. | 3 | 1727-6302-1-ND | kr 2,46000 | Upgrade |
| SN74AHC123ADBR | Texas Instruments | 1 128 | 296-4525-1-ND | kr 5,57000 | Similar |






