Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

74VHC123AMTCX | |
|---|---|
DigiKey Part Number | 74VHC123AMTCXTR-ND - Tape & Reel (TR) 74VHC123AMTCXCT-ND - Cut Tape (CT) 74VHC123AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC123AMTCX |
Description | IC MMV 2-CIR 8.1-NS 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 8.1 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC123AMTCX Models |
Category | Propagation Delay 8.1 ns |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC123APWR | Texas Instruments | 13 400 | 296-4528-1-ND | kr 5,38000 | Direct |
| SN74AHC123APWRG4 | Texas Instruments | 5 801 | 296-31732-1-ND | kr 4,56000 | Direct |
| 74AHC123APW,118 | Nexperia USA Inc. | 3 | 1727-6302-1-ND | kr 2,46000 | Upgrade |
| 74AHC125PW,118 | Nexperia USA Inc. | 1 078 | 1727-6513-1-ND | kr 2,28000 | Similar |
| SN74AHC123ADBR | Texas Instruments | 1 128 | 296-4525-1-ND | kr 5,57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,11000 | kr 5,11 |
| 10 | kr 3,58500 | kr 35,85 |
| 25 | kr 3,20760 | kr 80,19 |
| 100 | kr 2,79260 | kr 279,26 |
| 250 | kr 2,59532 | kr 648,83 |
| 500 | kr 2,47620 | kr 1 238,10 |
| 1 000 | kr 2,41060 | kr 2 410,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,27457 | kr 5 686,43 |
| 5 000 | kr 2,21219 | kr 11 060,95 |
| Unit Price without VAT: | kr 5,11000 |
|---|---|
| Unit Price with VAT: | kr 6,38750 |









