QPL- eller försvarsspecifikationer anges endast i referenssyfte. Artiklarna är inte avsedda för militär användning. Se villkor och bestämmelser.
QPL- eller försvarsspecifikationer anges endast i referenssyfte. Artiklarna är inte avsedda för militär användning. Se villkor och bestämmelser.
RM0603
Bilden visar endast en schematisk representation. Exakta specifikationer ska hämtas från produktdatabladet.

M55342H12B2E00PWS

Digi-Keys produktnummer
764-M55342H12B2E00PWS-ND
Tillverkare
Tillverkarens produktnummer
M55342H12B2E00PWS
Beskrivning
RES SMD 2K OHM 1% 1/10W 0603
Tillverkarens standardleveranstid
99 veckor
Detaljerad beskrivning
2 kOhms ±1% 0,1W, 1/10W Chipresistor 0603 (1608 metrisk) Militärklassad, icke-induktiv Tunnfilm
Kundreferens
Datablad Datablad
Produktattribut
Typ
Beskrivning
Välj
Kategori
Tillv.
Vishay Dale Thin Film
Serie
Förpackning
Tråg
Produktstatus
Aktiv
Resistans
2 kOhms
Tolerans
±1%
Effekt (Watt)
0,1W, 1/10W
Sammansättning
Tunnfilm
Egenskaper
Militärklassad, icke-induktiv
Temperaturkoefficient
±50ppm/°C
Arbetstemperatur
-55°C ~ 150°C
Inkapsling/låda
0603 (1608 metrisk)
Leverantörens enhetsförpackning
0603
Storlek/dimension
0,064" L x 0,032" B (1,63mm x 0,81mm)
Höjd - monterad (max)
0,033" (0,84mm)
Antal termineringar
2
Haverifrekvens
P (0,1 %)
Basproduktens nummer
Miljö- och exportklassificeringar
AttributBeskrivning
RoHS-statusEj RoHS-kompatibel
Fuktkänslighetsnivå1 (obegränsad)
ECCNEAR99
HTSUS8533.21.0030
Alla priser är i SEK
Tråg
Antal Enhetspris Totalpris
25kr 136,81240kr 3 420,31
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Ytterligare resurser
AttributBeskrivning
Andra namn
764-M55342H12B2E00PWS
M55342H12B2E00PWS-MIL
M55342H12B2E00PWS-ND
Standardförpackning1