Inhämta snabbt information om de senaste produkttilläggen och nya komponenter.
Newhaven Display's full-color OLED glass displays offer a wide range of color options, high-contrast rates, and are available in seven sizes.
American Bright's low power consumption E-Paper signage provides proficient software-driven solutions and more earth-friendly display alternatives.
FLEx Lighting's low-power front lights are the ideal low-power alternative to traditional backlit LCDs and designed for reflective displays.
Parker Chomerics' CHO-TOUCH displays are optically bonded touchscreens and LCD units designed to save assembly time and supply chain logistics.
The 4D - display Click board™ from MikroElektronika is an adapter offering a mikroBUS™ interface for controlling 4D Systems' gen4 intelligent display modules.
Displaytech DT070BTFT-HB series is a high bright 7.0” TFT LCD at 1024 x 600 resolution with IPS display and LVDS interface.
Display Visions multifunctional 5" HMI panels with compact TFT color display EA uniTFT050 are specially developed for use in compact medical devices.
Displaytech's DT070CTFT series is a 7-inch TFT LCD that showcases amazingly rich colors.
Displaytech's DT028BTFT 2.8” TFT display features efficient LED backlight at 240 x 320 resolution and is available in non-touch or with resistive touch panel.
The two-channel step-down DC/DC converter and regulator Smart Buck click constitutes MikroElektronika's 500th entry in its Click board™ portfolio.
Displaytech's DT070BTFT series is a high resolution 7" TFT display with IPS screen technology and LVDS interface.
Displaytech fills the gap for 1U-high color LCDs with its 2.2” TFT display designed to fit 1U rackmount equipment.
Displaytech's DT024DTFT series is a 2.4" TFT display with IPS screen technology at 240 x 320 RGB pixel resolution.
The Murata Power Solutions DCM20 series provides voltage, amperage, and power measurements for DC-powered equipment.
Newhaven's mountable TFT displays feature a tough steel bracket and are suitable for high temperature and industrial applications.
Matrix Orbital's G Series TFT displays oversized capacitive touch panel features an adhesive strip that simplifies the mounting process.
Bridgetek/FTDI FT81x series of easy to use graphics controllers targeted at embedded applications to generate high-quality human-machine interfaces (HMIs).
Digilent’s Pmods allow users to easily change system boards by adding sensors, actuators, communication and much more while staying within the Pmod ecosystem.
4D Systems' Gen4-IoD (Internet of Displays) series is based off the Gen4 range of modules.
4D Systems' Gen4 LCD Capes are designed specifically for the BeagleBone Black (BBB).