SEK | EUR | USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 22 183
22 183 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Transistor Type
Clear
Current - Collector (Ic) (Max)

Clear
Voltage - Collector Emitter Breakdown (Max)

Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Power - Max

Clear
Frequency - Transition
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
22 183 Remaining
Results per Page
Page 859/888
|< 857 858 859 860 861 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
SEK
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BSS63T116 Datasheet BSS63T116 - Rohm Semiconductor BSS63T116DKR-ND BSS63T116 BSS63 IS A SOT-23 PACKAGE TRANSI 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete PNP 100mA 100V 500mV @ 10mA, 100mA 100nA (ICBO) 30 @ 10mA, 1V 350mW 200MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SST3
BSS64T116 Datasheet BSS64T116 - Rohm Semiconductor BSS64T116TR-ND BSS64T116 BSS64 IS A SOT-23 PACKAGE TRANSI 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete NPN 100mA 100V 300mV @ 10mA, 100mA 100nA (ICBO) 30 @ 25mA, 1V 350mW 140MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SST3
BSS64T116 Datasheet BSS64T116 - Rohm Semiconductor BSS64T116CT-ND BSS64T116 BSS64 IS A SOT-23 PACKAGE TRANSI 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete NPN 100mA 100V 300mV @ 10mA, 100mA 100nA (ICBO) 30 @ 25mA, 1V 350mW 140MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SST3
BSS64T116 Datasheet BSS64T116 - Rohm Semiconductor BSS64T116DKR-ND BSS64T116 BSS64 IS A SOT-23 PACKAGE TRANSI 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete NPN 100mA 100V 300mV @ 10mA, 100mA 100nA (ICBO) 30 @ 25mA, 1V 350mW 140MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SST3
2SA1611(0)-T2-A Datasheet Photo Not Available 2SA1611(0)-T2-A-ND
2SA1611(0)-T2-A TRANSISTOR PNP SC70-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete PNP 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 90 @ 1mA, 6V 150mW 180MHz 150°C (TJ) Surface Mount SC-70, SOT-323 SC-70
-
2SC2334(13)-S6-AZ - Renesas Electronics America 2SC2334(13)-S6-AZ-ND
2SC2334(13)-S6-AZ TRANSISTOR NPN TO-220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete NPN 7A 100V 600mV @ 500mA, 5A 10µA 40 @ 3A, 5V 1,5W
-
150°C (TJ) Through Hole TO-220-3 TO-220AB
2SC5198-O(S1,E Datasheet Photo Not Available 2SC5198-O(S1E-ND 2SC5198-O(S1,E TRANS NPN 140V 10A TO-3PN 0 Available: 0
Active
-
Tube
-
Active NPN 10A 140V 2V @ 700mA, 7A 5µA (ICBO) 55 @ 1A, 5V 100W 30MHz 150°C (TJ) Through Hole TO-3P-3, SC-65-3 TO-3P(N)
BCX70J-TP Datasheet Photo Not Available BCX70J-TP-ND BCX70J-TP TRANS NPN SOT23 0 Available: 0
Active
-
Tape & Reel (TR)
-
Active NPN 200mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 250 @ 2mA, 5V 250mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
2N4123-AP Datasheet Photo Not Available 2N4123-AP-ND
2N4123-AP TRANS NPN BIPOLAR TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete NPN 200mA 30V 300mV @ 5mA, 50mA 50nA (ICBO) 50 @ 2mA, 1V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
2N4400-AP Datasheet Photo Not Available 2N4400-AP-ND
2N4400-AP TRANS NPN BIPOLAR TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 50 @ 150mA, 1V 625mW
-
-55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
2N4402-AP Datasheet Photo Not Available 2N4402-AP-ND
2N4402-AP TRANS NPN BIPOLAR TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 600mA 40V 750mV @ 50mA, 500mA 100nA 50 @ 150mA, 2V 625mW
-
-55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
2N5550-AP Datasheet Photo Not Available 2N5550-AP-ND
2N5550-AP TRANS NPN BIPOLAR TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete NPN 600mA 140V 250mV @ 5mA, 50mA 100nA (ICBO) 60 @ 10mA, 5V 625mW 300MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
2N6036-AP Datasheet Photo Not Available 2N6036-AP-ND
2N6036-AP TRANS PNP BIPOLAR TO-126 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP - Darlington 4A 80V 3V @ 40mA, 4A 100µA 750 @ 2A, 3V 40W
-
-55°C ~ 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126
2N6045-AP Datasheet 2N6045-AP - Micro Commercial Co 2N6045-AP-ND
2N6045-AP TRANS NPN TO-220 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete NPN - Darlington 8A 100V 4V @ 80mA, 8A 20µA (ICBO) 1000 @ 3A, 4V 75W
-
-60°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220
2N6107-AP Datasheet 2N6107-AP - Micro Commercial Co 2N6107-AP-ND
2N6107-AP TRANS PNP TO-220 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 7A 70V 3.5V @ 3A, 7A 1mA 30 @ 2A, 4V 40W 10MHz -55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220
2N6519-AP Datasheet Photo Not Available 2N6519-AP-ND
2N6519-AP TRANS PNP TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 500mA 300V 1V @ 5mA, 50mA 50nA (ICBO) 45 @ 30mA, 10V 625mW 40MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
2N6520-AP Datasheet Photo Not Available 2N6520-AP-ND
2N6520-AP TRANS PNP TO-92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 500mA 350V 1V @ 5mA, 50mA 50nA (ICBO) 30 @ 30mA, 10V 625mW 40MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
2SA1012-AP Datasheet 2SA1012-AP - Micro Commercial Co 2SA1012-AP-ND
2SA1012-AP TRANS PNP TO-220AB 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete PNP 5A 50V 400mV @ 150mA, 3A 1µA (ICBO) 70 @ 1A, 1V 25W 60MHz -55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220
2SA1013-R-AP Datasheet Photo Not Available