RC0201FR-07200KL | ||
---|---|---|
DigiKey Part Number | YAG2275TR-ND - Tape & Reel (TR) YAG2275CT-ND - Cut Tape (CT) YAG2275DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0201FR-07200KL | |
Description | RES 200K OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0201FR-07200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,06000 | kr 1,06 |
10 | kr 0,28500 | kr 2,85 |
50 | kr 0,18180 | kr 9,09 |
100 | kr 0,15120 | kr 15,12 |
500 | kr 0,10444 | kr 52,22 |
1 000 | kr 0,09027 | kr 90,27 |
5 000 | kr 0,06646 | kr 332,30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | kr 0,05895 | kr 589,50 |
20 000 | kr 0,05279 | kr 1 055,80 |
30 000 | kr 0,04984 | kr 1 495,20 |
50 000 | kr 0,04636 | kr 2 318,00 |
100 000 | kr 0,04234 | kr 4 234,00 |