SEK | EUR | USD

9774060243R Round Standoff Threaded M2x0.4 Steel 0.236" (6.00mm)
Price & Procurement
6 533 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 7.95000 kr7.95
10 7.68400 kr76.84
50 6.65420 kr332.71
100 6.18540 kr618.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7103-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6 000 - Immediate
  • Unit Price: 4,97178 kr
  • Digi-Reel®  : 732-7103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 533 - Immediate
  • Unit Price: Digi-Reel®

9774060243R

Datasheet
Digi-Key Part Number 732-7103-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774060243R
Copy  
Description ROUND STANDOFF M2X0.4 STEEL 6MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M2x0.4 Steel 0.236" (6.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2x0.4
Diameter - Inside -
Diameter - Outside 0.171" (4.35mm)
Between Board Height 0.236" (6.00mm)
Length - Overall 0.291" (7.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774060943R

ROUND SPACER STEEL 6MM

Würth Elektronik

6,78000 kr Details

9774050243R

ROUND STANDOFF M2X0.4 STEEL 5MM

Würth Elektronik

7,95000 kr Details

SS4-10-3.50-L-D-K-TR

CONN SOCKET 20POS SMD GOLD

Samtec Inc.

29,30000 kr Details

9774080243R

ROUND STANDOFF M2X0.4 STEEL 8MM

Würth Elektronik

7,95000 kr Details

S0971-46R

RFI SHIELD CLIP MINI TIN SMD

Harwin Inc.

3,52000 kr Details

20021321-00020C4LF

CONN RCPT 20POS 0.05 GOLD SMD

Amphenol ICC (FCI)

16,41000 kr Details
Additional Resources
Standard Package 1
Other Names 732-7103-1