SEK | EUR | USD

Price & Procurement
1 578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 7.95000 kr7.95
10 7.68400 kr76.84
50 6.65420 kr332.71
100 6.18540 kr618.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7094-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1 200 - Immediate
  • Unit Price: 4,97178 kr
  • Digi-Reel®  : 732-7094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 578 - Immediate
  • Unit Price: Digi-Reel®

9774045243R

Datasheet
Digi-Key Part Number 732-7094-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774045243R
Copy  
Description RND STANDOFF M2X0.4 STEEL 4.5MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M2x0.4 Steel 0.177" (4.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2x0.4
Diameter - Inside -
Diameter - Outside 0.171" (4.35mm)
Between Board Height 0.177" (4.50mm)
Length - Overall 0.232" (5.89mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774030243R

ROUND STANDOFF M2X0.4 STEEL 3MM

Würth Elektronik

7,95000 kr Details

9774025243R

RND STANDOFF M2X0.4 STEEL 2.5MM

Würth Elektronik

9,12000 kr Details

2041262-1

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

7,95000 kr Details

1759547-1

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

12,14000 kr Details

9774030360R

ROUND STANDOFF M3X0.5 STEEL 3MM

Würth Elektronik

13,81000 kr Details

MPMS 002 0005 PH

MACH SCREW PAN HEAD PHILLIPS M2

B&F Fastener Supply

0,62520 kr Details
Additional Resources
Standard Package 1
Other Names 732-7094-1