SEK | EUR | USD

Price & Procurement
4 080 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 9.00000 kr9.00
50 7.58260 kr379.13
250 7.02928 kr1,757.32
500 6.29412 kr3,147.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5409-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 5,08816 kr
  • Digi-Reel®  : 732-5409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 080 - Immediate
  • Unit Price: Digi-Reel®

74404024015

Datasheet
Digi-Key Part Number 732-5409-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404024015
Copy  
Description FIXED IND 1.5UH 1.9A 65 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5µH Semi-Shielded Wirewound Inductor 1.9A 65mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404024015 Drawing
Environmental Information RoHS Cert
Design Resources 74404024015 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_2512.igs
WE-LQS_2512.stp
HTML Datasheet 74404024015 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1,5µH
Tolerance ±20%
Current Rating (Amps) 1,9A
Current - Saturation (Isat) 2.3A
Shielding Semi-Shielded
DC Resistance (DCR) 65mOhm
Q @ Freq -
Frequency - Self Resonant 104MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7440402

SMD POWER INDUCTORS WE-LQS - 252

Würth Elektronik

1.000,62000 kr Details
Additional Resources
Standard Package 1
Other Names 732-5409-1