SEK | EUR | USD

PCAN0805E1001BST5 1 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
2 151 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 10.88000 kr10.88
10 9.60000 kr96.00
100 6.96800 kr696.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 764-1240-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: 4,95504 kr
  • Digi-Reel®  : 764-1240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 211 - Immediate
  • Unit Price: Digi-Reel®

PCAN0805E1001BST5

Datasheet
Digi-Key Part Number 764-1240-1-ND
Copy  
Manufacturer

Vishay Dale Thin Film

Copy  
Manufacturer Part Number PCAN0805E1001BST5
Copy  
Description RES SMD 1K OHM 0.1% 1W 0805
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale Thin Film
Series PCAN
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 1W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1240-1