Add To Favorites
TPS25921LDR Electronic Fuse Regulator 1.7A 8-SOIC
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 13,56000 13,56 kr
10 12,08600 120,86 kr
100 9,42330 942,33 kr
500 7,78416 3.892,08 kr
1 000 6,14539 6.145,39 kr

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40732-1-ND
Copy   296-40732-1-ND
Quantity Available 5 611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS25921LDR

Copy   TPS25921LDR
Description IC PWR MGR EFUSE 18V 8SOIC
Copy   IC PWR MGR EFUSE 18V 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Electronic Fuse Regulator 1.7A 8-SOIC

Copy   Electronic Fuse Regulator  1.7A 8-SOIC
Documents & Media
Datasheets TPS25921(A,L)
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
Manufacturer Product Page TPS25921LDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±2%
Voltage - Input 4.5 V ~ 18 V
Current - Output 1.7A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS25921EVM-637 - Texas Instruments | 296-45914-ND DigiKey Electronics
  • TPS25921EVM-637
  • Texas Instruments
  • EVAL BOARD FOR TPS25921
  • Unit Price 704,04000 kr
  • 296-45914-ND
You May Also Be Interested In
  • TPS2065DBVR - Texas Instruments | 296-39354-1-ND DigiKey Electronics
  • TPS2065DBVR
  • Texas Instruments
  • IC PWR DIST SWITCH SOT23-5
  • Unit Price 12,20000 kr
  • 296-39354-1-ND
  • ESD9X12ST5G - ON Semiconductor | ESD9X12ST5GOSCT-ND DigiKey Electronics
  • ESD9X12ST5G
  • ON Semiconductor
  • TVS DIODE 12V 23.7V SOD923
  • Unit Price 2,26000 kr
  • ESD9X12ST5GOSCT-ND
  • TCA9535RTWR - Texas Instruments | 296-25156-1-ND DigiKey Electronics
  • TCA9535RTWR
  • Texas Instruments
  • IC I/O EXPANDER I2C 16B 24WQFN
  • Unit Price 13,56000 kr
  • 296-25156-1-ND
  • M20-9770246 - Harwin Inc. | 952-1770-ND DigiKey Electronics
  • M20-9770246
  • Harwin Inc.
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price 0,99000 kr
  • 952-1770-ND
Additional Resources
Standard Package ? 1
Other Names 296-40732-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40732-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 5,56864 kr
  • Digi-Reel® ? : 296-40732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 611 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-38382-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 404 - Immediate
    8 475 - Factory Stock ?
  • Unit Price: 14,10000 kr

17:20:29 1-17-2019