Add To Favorites
LM26CIM5-TPA/NOPB Thermostat 85°C Active Low Open Drain SOT-23-5
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 15,64000 15,64 kr
10 12,21300 122,13 kr
25 10,52600 263,15 kr
100 8,26980 826,98 kr
250 7,51768 1.879,42 kr
500 6,95392 3.476,96 kr

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM26CIM5-TPA/NOPBCT-ND
Copy   LM26CIM5-TPA/NOPBCT-ND
Quantity Available 25 454
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM26CIM5-TPA/NOPB

Copy   LM26CIM5-TPA/NOPB
Description IC THERMOSTAT PRESET SOT23-5
Copy   IC THERMOSTAT PRESET SOT23-5
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Thermostat 85°C Active Low Open Drain SOT-23-5

Copy   Thermostat 85°C Active Low Open Drain SOT-23-5
Documents & Media
Datasheets LM26 Datasheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM26CIM5-TPA/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1122 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 85°C
Accuracy ±3°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2,7V ~ 5,5V
Current - Supply 16µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S34MS01G100BHI000 - Cypress Semiconductor Corp | 1274-1064-ND DigiKey Electronics
  • S34MS01G100BHI000
  • Cypress Semiconductor Corp
  • IC FLASH 1G PARALLEL 63BGA
  • Unit Price 57,58000 kr
  • 1274-1064-ND
  • LTC2870IFE#PBF - Linear Technology/Analog Devices | LTC2870IFE#PBF-ND DigiKey Electronics
  • LTC2870IFE#PBF
  • Linear Technology/Analog Devices
  • IC TXRX 2/2 MULTIPRTCL 28TSSOP
  • Unit Price 117,70000 kr
  • LTC2870IFE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names *LM26CIM5-TPA/NOPB
LM26CIM5-TPA/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM26CIM5-TPA/NOPBTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 23 000 - Immediate
  • Unit Price: 5,63825 kr
  • Digi-Reel® ? : LM26CIM5-TPA/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 454 - Immediate
  • Unit Price: Digi-Reel®

17:13:22 1-17-2019