CDCVF2505DR | ||
---|---|---|
DigiKey Part Number | 296-26040-2-ND - Tape & Reel (TR) 296-26040-1-ND - Cut Tape (CT) 296-26040-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDCVF2505DR | |
Description | IC PLL CLOCK DRIVER 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PLL Clock Driver IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDCVF2505DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 32,13000 | kr 32,13 |
10 | kr 28,81400 | kr 288,14 |
25 | kr 27,24120 | kr 681,03 |
100 | kr 23,60700 | kr 2 360,70 |
250 | kr 22,39656 | kr 5 599,14 |
500 | kr 20,09632 | kr 10 048,16 |
1 000 | kr 16,94878 | kr 16 948,78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | kr 16,10132 | kr 40 253,30 |
5 000 | kr 15,49600 | kr 77 480,00 |