Add To Favorites
TCE0806G-900-2P 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3.5 Ohm
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 15,73000 15,73 kr
10 14,60000 146,00 kr
100 10,55420 1.055,42 kr
500 8,08392 4.041,96 kr
1 000 7,18572 7.185,72 kr
2 500 6,96116 17.402,90 kr

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9339-1-ND
Copy   445-9339-1-ND
Quantity Available 8 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCE0806G-900-2P

Copy   TCE0806G-900-2P
Description CMC 100MA 2LN 90 OHM SMD ESD
Copy   CMC 100MA 2LN 90 OHM SMD ESD
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3.5 Ohm

Copy    2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3.5 Ohm
Documents & Media
Datasheets TCE0806G Series
PCN Obsolescence/ EOL TCE Series 18/May/2017
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series TCE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3.5 Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max) 0.018" (0.45mm)
Package / Case 0302 (0806 Metric), 6 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18PG330SH1D - Murata Electronics North America | 490-7818-1-ND DigiKey Electronics
  • BLM18PG330SH1D
  • Murata Electronics North America
  • FERRITE BEAD 33 OHM 0603 1LN
  • Unit Price 1,08000 kr
  • 490-7818-1-ND
  • SP5003-04TTG - Littelfuse Inc. | F6504CT-ND DigiKey Electronics
  • SP5003-04TTG
  • Littelfuse Inc.
  • CMC 100MA 4LN SMD ESD AEC-Q101
  • Unit Price 9,94000 kr
  • F6504CT-ND
  • IIS2DHTR - STMicroelectronics | 497-15700-1-ND DigiKey Electronics
  • IIS2DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price 31,19000 kr
  • 497-15700-1-ND
  • TCE1608G-900-4P - TDK Corporation | 445-9343-1-ND DigiKey Electronics
  • TCE1608G-900-4P
  • TDK Corporation
  • CMC 100MA 4LN 90 OHM SMD ESD
  • Unit Price 24,32000 kr
  • 445-9343-1-ND
  • SN74LVC1G332DCKR - Texas Instruments | 296-15943-1-ND DigiKey Electronics
  • SN74LVC1G332DCKR
  • Texas Instruments
  • IC GATE OR 1CH 3-INP SC70-6
  • Unit Price 3,25000 kr
  • 296-15943-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-9339-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9339-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 0
  • Unit Price: 5,66266 kr
  • Digi-Reel® ? : 445-9339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 104 - Immediate
  • Unit Price: Digi-Reel®

10:03:03 1-21-2019